Banner D12SN6FPHQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Configuration | NPN |
| Output Current | 150mA |
| Output Type | NPN |
| Ratings | IP11 |
| Response Time | 500us |
| Series | D12FPH |
| RoHS | Compliant |
Download the complete datasheet for Banner D12SN6FPHQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.