
Banner D12SN6FV technical specifications.
| Approvals | CE |
| Contact Current Rating | 150mA |
| Mount | DIN Rail |
| Output Current | 150mA |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner D12SN6FV to view detailed technical specifications.
No datasheet is available for this part.