Banner DEE2R-525D technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Gender | Male |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number Of Connectors | 2 |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Banner DEE2R-525D to view detailed technical specifications.
No datasheet is available for this part.