Banner DX80DR9M-H1 technical specifications.
| Alternate Mfr Part Number | 12195 |
| Brand/Series | DX80 Series |
| Housing Style | Enclosed Terminals |
| NEMA Rating | NEMA 6 |
| Power Supply | Flex Power |
| RoHS | Compliant |
Download the complete datasheet for Banner DX80DR9M-H1 to view detailed technical specifications.
No datasheet is available for this part.