
900MHz wireless transceiver module for industrial automation. Features 115.2Kbps data rate and RS-485 interface. Operates on 10-30VDC with 1W transmit power. Includes built-in I/O and external antenna connector.
Banner DX80DR9M-HB2 technical specifications.
| Data Rate | 115.2Kbps |
| Frequency | 900MHz |
| Interface | RS-485 |
| Series | DX80 |
| RoHS | Compliant |
Download the complete datasheet for Banner DX80DR9M-HB2 to view detailed technical specifications.
No datasheet is available for this part.
