
Safety relay featuring DPST-NO contacts rated for 7A at 250V, with gold and silver contact material. Coil operates on 24V AC or 24V DC. Offers a 25ms operate time and IP20 rating. Approvals include UL, CE, IEC, and EN. Dimensions are 3.307 inches length, 0.886 inches width, and 0.118 inches depth.
Banner ES-FA-11AA technical specifications.
| Approvals | UL, CE, IEC, EN |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Gold, Silver |
| Depth | 0.118inch |
| Length | 3.307inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operate Time | 25ms |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | ES |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 0.886inch |
| RoHS | Compliant |
Download the complete datasheet for Banner ES-FA-11AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
