Banner ES-FA-6G technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Height | 82mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operate Time | 35ms |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ES |
| Termination | Screw |
| Throw Configuration | 4PST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Banner ES-FA-6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.