Banner ES-FL-2A technical specifications.
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 4A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Operate Time | 25ms |
| Series | ES |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Banner ES-FL-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
