Banner ES-TN-1H5 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 4A |
| Contact Voltage Rating (AC) | 250V |
| Depth | 119mm |
| Height | 85.5mm |
| Length | 85.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Poles | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | ES Series |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 44.1mm |
| RoHS | Compliant |
Download the complete datasheet for Banner ES-TN-1H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
