Safety relay with 2 poles, DPST/SP throw configuration, and 1 function. Features a 24VAC coil voltage with 270 Ohm resistance. Offers a 6A contact current rating and 250VAC contact voltage rating, utilizing gold and silver contact materials. Operates within a temperature range of 0°C to 50°C, with an operate time of 35ms. Termination is via screw.
Banner GM-FA-10J technical specifications.
| Coil Resistance | 270R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 84mm |
| Height | 84mm |
| Length | 22.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Poles | 2 |
| Operate Time | 35ms |
| Reach SVHC Compliant | No |
| Series | GM |
| Termination | Screw |
| Throw Configuration | DPST, SP |
| Width | 118mm |
| RoHS | Compliant |
Download the complete datasheet for Banner GM-FA-10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
