Banner K30LGRXPPB2 technical specifications.
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | K30 |
| Switch Function | Off-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Banner K30LGRXPPB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.