Banner K30LGRYP technical specifications.
| Approvals | UL |
| Color | Green, Red, Yellow |
| Current Rating | 25mA |
| Lens Color | Multiple |
| Lens Style | Dome |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | K30 |
| Termination | Wire Leads |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Banner K30LGRYP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.