
RGB programmable indicator light featuring a 38mm dome lens with threaded mounting. Operates from 18 to 30V DC with a 40mA current rating, offering green, red, and yellow illumination. This IP67-rated device is waterproof, water-resistant, and dust-tight, with a temperature range of -40°C to 50°C. Termination is via connector, and it holds UL approval.
Banner K50LGRYPQ technical specifications.
| Approvals | UL |
| Color | Green, Red, Yellow |
| Current Rating | 40mA |
| Height | 38mm |
| Lens Color | Multiple |
| Lens Style | Dome |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | K50 |
| Termination | Connector |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Banner K50LGRYPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
