Banner K50LGXXP technical specifications.
| Color | Green |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner K50LGXXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.