Banner K50RPLPGREQP technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 3ms |
| Series | K50 |
| RoHS | Compliant |
Download the complete datasheet for Banner K50RPLPGREQP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.