Banner LT3NIQ technical specifications.
| Contact Current Rating | 20mA |
| Max Operating Temperature | 50°C |
| Output Current | 100mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Banner LT3NIQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
