Banner LT3PU technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Operating Supply Current | 108mA |
| Output Type | Digital |
| Ratings | IP67 |
| Sensing Distance | 500cm |
| Series | LT3 |
| RoHS | Compliant |
Download the complete datasheet for Banner LT3PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.