Banner LTBA5 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Current Rating | 7A |
| Diameter | 30.2mm |
| Output Current | 7A |
| Reach SVHC Compliant | No |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Banner LTBA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.