Banner LX12E technical specifications.
| Package/Case | 100 |
| Max Supply Voltage (DC) | 30V |
| Mount | Brackets |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner LX12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.