Banner LX3EQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Mount | Standard |
| Output Configuration | Light-On |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Response Time | 800us |
| RoHS Compliant | Yes |
| Series | LX |
| RoHS | Compliant |
Download the complete datasheet for Banner LX3EQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.