Banner M12PD technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Output Configuration | PNP |
| Ratings | IP67 |
| Response Time | 500us |
| Series | M12 |
| Turn-On Delay Time | 100ms |
| RoHS | Compliant |
Download the complete datasheet for Banner M12PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.