This polarized retro-reflective sensor features a visible red light source and a maximum sensing distance of 6 meters. It has a PNP output type and can operate at a maximum supply voltage of 30VDC. The sensor is rated for shock and vibration, with a shock rating of 75 and a vibration rating of 10. It can be used in a temperature range of -40 to 70°C.
Banner M18-3VPLP-2M technical specifications.
| Type | Polarized Retro-Reflective |
| Light Source | Visible Red |
| Maximum Sensing Distance | 6m |
| Output Type | PNP |
| Shock Rating | 75G |
| Vibration Rating | 10G |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Banner M18-3VPLP-2M to view detailed technical specifications.
No datasheet is available for this part.