Banner M18SP6FF25 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner M18SP6FF25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.