Banner M18SP6R technical specifications.
| Package/Case | Metal |
| Mount | Threaded |
| Ratings | IP67 |
| Termination | Cable |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Banner M18SP6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.