Banner MA4-2 technical specifications.
| Package/Case | Module |
| Current Rating | 20mA |
| Number of Outputs | 2 |
| Throw Configuration | SPST |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Banner MA4-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.