
This M12, 4-pin straight circular plug features a female gender and connects to wire leads. Constructed with a polyurethane body and PVC insulation, this round cable is 16.4 feet long and unshielded. It offers IP67, waterproof, and dust-tight ratings, with a free-hanging mount. The component is RoHS compliant.
Banner MQDC-415 technical specifications.
| Body Material | Polyurethane |
| Color | Black |
| Connector Type A | Plug, M12, Circular, Receptacle |
| Connector Type B | Wire Leads |
| Gender | Female |
| Insulation Material | PVC |
| Length | 16.4foot |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number Of Connectors | 1 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Banner MQDC-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.