Banner NO5-Q08-AN7 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Ratings | IP67 |
| Sensing Method | Infrared (IR) |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Banner NO5-Q08-AN7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.