Banner OTBA5QD technical specifications.
| Max Operating Temperature | 50°C |
| Max Supply Voltage (AC) | 130V |
| Min Supply Voltage (AC) | 105V |
| Mount | Threaded |
| Ratings | IP66 |
| Termination | Cable |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Banner OTBA5QD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.