Banner OTBVN6L technical specifications.
| Color | Black |
| Max Operating Temperature | 50°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 7A |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Banner OTBVN6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.