Banner OTBVP6QDH technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 150mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OTB |
| RoHS | Compliant |
Download the complete datasheet for Banner OTBVP6QDH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.