Banner PD45VP6LLPQ technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 150mA |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Response Time | 0.2ms |
| Turn-On Delay Time | 1000ms |
| RoHS | Compliant |
Download the complete datasheet for Banner PD45VP6LLPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.