Banner PD49VP6C200Q technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Current | 150mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Banner PD49VP6C200Q to view detailed technical specifications.
No datasheet is available for this part.