Banner PIF46U technical specifications.
| Alternate Mfr Part Number | 26036 |
| Housing Style | Round |
| Sensing Mode | Through Beam |
| Termination | Free Cut |
| Type | Through Beam Sensors |
| RoHS | Compliant |
Download the complete datasheet for Banner PIF46U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.