
Banner PIT46U technical specifications.
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | PIT4 |
| Wire/Cable Diameter | 0.04inch |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Banner PIT46U to view detailed technical specifications.
No datasheet is available for this part.