Banner PKG3M-2 technical specifications.
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Banner PKG3M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.