Banner PKG3M-9 technical specifications.
| Gender | Female |
| Length | 30foot |
| Number of Conductors | 3 |
| Number Of Connectors | 1 |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Banner PKG3M-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.