Banner PKG4M-2 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Length | 6.5foot |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Banner PKG4M-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.