
External AC/DC power supply delivering a stable 24V output with a maximum current of 3.9A, providing up to 96W of power. Features 85% efficiency and operates within a temperature range of 0°C to 40°C. Equipped with a 4-pin Power DIN output connector.
Banner PSD-24-4 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.9A |
| Max Power Dissipation | 94W |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 24V |
| Series | PSD |
| RoHS | Unconfirmed |
Download the complete datasheet for Banner PSD-24-4 to view detailed technical specifications.
No datasheet is available for this part.
