Banner PVD100 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Brackets |
| Ratings | IP62 |
| Response Time | 400ms |
| Series | PVD |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner PVD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
