Banner Q10AN6D technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner Q10AN6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.