Banner Q126E technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flanges |
| Output Current | 50mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1.3ms |
| Series | Q12 |
| Termination | Cable |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Banner Q126E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.