
Diffuse photoelectric sensor with PNP, Light-On output configuration. Features a 1-meter sensing range and cable termination. Operates within a 10V to 30V DC supply voltage range and a -20°C to 55°C temperature range. Offers a 50mA output current and a 700µs response time. Rated IP67 for environmental protection and mounts via flanges.
Banner Q12AB6FF30 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flanges |
| Output Configuration | Light-On |
| Output Current | 50mA |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 700us |
| Series | Q12 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner Q12AB6FF30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.