Banner Q12RB6LPQ technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 700us |
| Series | Q12 |
| Turn-On Delay Time | 120ms |
| RoHS | Compliant |
Download the complete datasheet for Banner Q12RB6LPQ to view detailed technical specifications.
No datasheet is available for this part.