Banner Q12RB6LV technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Output Current | 50mA |
| Ratings | IP67 |
| Termination | Cable |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Banner Q12RB6LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.