Banner Q256EQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Response Time | 3ms |
| Series | Q25 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Banner Q256EQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.