Banner Q25SN6LPQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Current | 150mA |
| Ratings | IP69K |
| RoHS | Compliant |
Download the complete datasheet for Banner Q25SN6LPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.