Banner Q25SP6FF100Q technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output Configuration | PNP |
| Ratings | IP67, IP69K |
| Response Time | 3ms |
| Series | Q25 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q25SP6FF100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.