Banner Q26NXLPQ7 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Ratings | IP67 |
| Response Time | 0.25ms |
| RoHS | Compliant |
Download the complete datasheet for Banner Q26NXLPQ7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.