Banner Q26PXLPQ5 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | PNP |
| Ratings | IP67 |
| Response Time | 250us |
| Sensing Distance | 800mm |
| Series | Q26 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q26PXLPQ5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.