SENSOR, PHOTOELECTRIC, Q45 NAMUR, POLARIZED RETRO, RANGE, 6 M
Banner Q45AD9LPQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Output | CONSTANT CURRENT |
| Output Configuration | Analog |
| Ratings | IP67 |
| Response Time | 5ms |
| Series | Q45 |
| RoHS | Compliant |
Download the complete datasheet for Banner Q45AD9LPQ to view detailed technical specifications.
No datasheet is available for this part.